Cornell Dubilier WMC2D15K-F

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount
$ 1.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMC2D15K-F.

Electro Sonic

Datasheet3 pages4 years ago

New Yorker Electronics

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
-10.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-07-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount
Yageo GroupR82EC1150DQ50K
Film Capacitor, 1500 pF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR413F11500000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount
Cap Film 0.0015uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Yageo GroupR82MC1150DQ50K
Cap Film 0.0015uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Cap Film 0.0015uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier WMC2D15K-F provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount
Axial FILM CAPACITOR WMC 125V 1500pF ±10% 0.185Diax0.406L 4.70mmx10.30mm
CAP FILM 1500PF 10% 250VDC AXIAL
Polyester Film Capacitors 0.0015uF 200V 10%
Capacitor Polyester Film, 1500Pf, 200V, 10%, Axial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Axial Leaded; Capacitance:1500Pf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):250V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier WMC2D15K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor