Cornell Dubilier WMC08P22K-F

Film Capacitor, Polyester, 80V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMC08P22K-F.

Electro Sonic

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

New Yorker Electronics

Farnell

Sager Electronics

Mouser

Inventory History

3 month trend:
+3.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierWMF1P22K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierWMF05P22K-F
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierWMF2P22K-F
Cap Film 0.22uF 200V/250V PET 10%( 10.5 X 30.1mm) Axial 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 400V PET 10% (8 X 26.5mm) Axial 100C Bulk

Descriptions

Descriptions of Cornell Dubilier WMC08P22K-F provided by its distributors.

Film Capacitor, Polyester, 80V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 80V PET 10% (9.7 X 16.7mm) Axial 125C T/R
Axial FILM CAPACITOR WMC 50V 0.22muF ±10% 0.382Diax0.657L 9.70mmx16.70mm
Capacitor Polyester Film Film 0.22Uf 10%, 80V; Rango De Producto:Serie Wmc; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:80V; Tipo De Condensador:- |Cornell Dubilier WMC08P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMC08P22KF