Cornell Dubilier VMF406M3R8

VMF Series 3.8 V 40 F 10X16 mm LS=5 mm Rdl Hybrid Lithium Ion SuperCapacitor
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier VMF406M3R8.

IHS

Datasheet2 pages4 years ago

New Yorker Electronics

Newark

Inventory History

3 month trend:
+56.55%

CAD Models

Download Cornell Dubilier VMF406M3R8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2021-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier VMF406M3R8 provided by its distributors.

VMF Series 3.8 V 40 F 10X16 mm LS=5 mm Rdl Hybrid Lithium Ion SuperCapacitor
Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 40000000uF, Through Hole Mount
SUPER CAP/IC, 40 Cap, 3.8V | Cornell-Dubilier VMF406M3R8
Supercapacitors / Ultracapacitors 3.8V40F 10*16
LITHIUM-ION CAPACITOR/HYBRID SUPERCAPACITOR
CAP LITH HYBRID 40F 20% 3.8V T/H
Super Cap, 40F, 20%, 3.8Vdc, Radial; Voltage(Dc):3.8V; Capacitance:40F; Discharge Current Max:-; Esr:0.25Ohm; Capacitance Tolerance:± 20%; Capacitor Case/Package:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier VMF406M3R8

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor