Cornell Dubilier UNL9W13P5K-F

Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 13.5uF, Through Hole Mount
$ 27.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier UNL9W13P5K-F.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages12 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Mouser

Inventory History

3 month trend:
-28.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 14uF 1100V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.0055 Ohm 105C Bulk
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 14uF, Through Hole Mount
Epcos B32776 14uF Polypropylene Film Capacitor 1300 V dc +/-10%; Through Hole
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 14uF, Through Hole Mount
Cornell DubilierSFP37S12.5K238B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12.5uF, Chassis Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 14uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier UNL9W13P5K-F provided by its distributors.

Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 13.5uF, Through Hole Mount
Metallized Polypropylene Film Capacitors;13.5uF 900V 10% | Cornell-Dubilier UNL9W13P5K-F
Cap Film 13.5uF 900V PP 10%( 35 X 53.7mm) 0.0105 Ohm 85C
Radial Can FILM CAPACITOR UNL 900V 13.5muF ±10% 1.378Dia 35.00mm
Capacitor Polypropylene Pp Film 13.5Uf, 900V, 10%, Solder; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:13.5Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier UNL9W13P5K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • UNL9W13P5KF