Cornell Dubilier TDC107K010WSG

Cap Tant Solid 100uF 10V 10% (8.89 X 16.51mm) Radial 6.35mm 125°C Bulk
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for TDC107K010WSG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TDC107K010WSG.

IHS

Datasheet5 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-03-01
LTD Date2020-03-01

Related Parts

Yageo GroupT350J107K010AS
Cap Tant Solid 100uF 10V 10% (8.4 X 12.7mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP107K010HSB
Cap Tant Solid 100uF 10V 10% (8.5 X 14mm) Radial 6.35mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP107K010DTW
Cap Tant Solid 100uF 10V 10% (8.5 X 15.5mm) Radial 2.5mm 1 Ohm 125°C T/R
KYOCERA AVXTAP107K010CRS
Cap Tant Solid 100uF 10V 10% (8.5 X 14mm) Radial 5mm 1 Ohm 125°C Ammo Pack
Yageo GroupT354M107K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupT356M107K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier TDC107K010WSG provided by its distributors.

Cap Tant Solid 100uF 10V 10% (8.89 X 16.51mm) Radial 6.35mm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535
SOLID TANTALUM
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Dielectric Type:Tantalum; Package/Case:G; Lead Spacing:6mm; Termination Type:Radial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor