Panasonic ECO-S2EP331BA

Cap Aluminum 330uF 250V 20% (22 X 35mm) 10mm 0.553 Ohm 1750mA 3000 hr 85°C Bulk
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2EP331BA.

Master Electronics

Datasheet10 pages18 years ago

Newark

Alternate Parts

Price @ 1000
$ 5.59
Stock
0
2,784
Authorized Distributors
0
5
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
553 mΩ
603 mΩ
Life (Hours)
3000 hours
1000 hours
Ripple Current
1.75 A
1.7 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Related Parts

PanasonicECO-S2DP331CA
Cap Aluminum 330uF 200V 20% Snap-In 10mm 3000h 85°C Bulk
PanasonicEET-ED2E331BA
Cap Aluminum 330uF 250V 20% (22 X 35mm) Snap-In 10mm 0.452 Ohm 1640mA 3000h 105°C Bulk
Cornell DubilierSLP331M200C1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C
Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell DubilierSLPX331M220A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 220V 20% 85C
NichiconLGU2P331MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECO-S2EP331BA provided by its distributors.

Cap Aluminum 330uF 250V 20% (22 X 35mm) 10mm 0.553 Ohm 1750mA 3000 hr 85°C Bulk
Electrolytic Capacitor, Ts-Up Series, 330 F, 20%, 250 V, 22 Mm, 0.553 Ohm
Al Lytic Snap-in TSUP Series, 85C250WV, 330uF, 22x

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America