Cornell Dubilier SLPX331M200A1P3

Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 85C
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX331M200A1P3.

Farnell

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.50%

Alternate Parts

Price @ 1000
$ 1.53
$ 1.627
$ 1.627
Stock
1,538
14,614
14,614
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.51 A
1.51 A
1.51 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierSLP331M160A1P3
Cap Aluminum Lytic 330uF 160V 20% (22 X 25mm) Snap-In 10mm 0.603 Ohm 1200mA 3000h 105C
Cornell DubilierSLPX331M180A1P3
Cap Aluminum Lytic 330uF 180V 20% (22 X 25mm) Snap-In 10mm 0.603 Ohm 1490mA 3000h 85C
Cornell DubilierSLP331M200C1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C
KYOCERA AVXLLS2E331MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
PanasonicECO-S2DP331CA
Cap Aluminum 330uF 200V 20% Snap-In 10mm 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX331M200A1P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 330uF;Tol20%;Snap In;Vol-Rtg 200V;22X25 | Cornell-Dubilier SLPX331M200A1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 200V 20% (22 X 25mm) Snap-In 10mm 0.603 Ohm 1.51A 3000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
330μF 200V ±20% 10mm 603mΩ@ 120Hz 3000h@ 85°C 1.51A@ 120Hz,2.22A@ 20 kHz Plugins,D22xL25mm snap-in mounting,snap fit,Through hole mounting 22mm*25mm*25mm
Aluminum Electrolytic Capacitor 330Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:22Mm; Resistencia Esr:0.603Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX331M200A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor