KYOCERA AVX LLS2D331MELZ

LS Series 330 uF 200 V 85°C Ø22 x 25 mm Snap-In Aluminum Electrolytic Cap
$ 1.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2D331MELZ.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
+0.40%

CAD Models

Download KYOCERA AVX LLS2D331MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.627
$ 1.53
$ 1.53
Stock
14,614
1,538
1,538
Authorized Distributors
6
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
603 mΩ
603 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.51 A
1.51 A
1.51 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLPX331M200A1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 85C
Cornell DubilierSLPX331M250C1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C
Cornell DubilierSLP331M160A1P3
Cap Aluminum Lytic 330uF 160V 20% (22 X 25mm) Snap-In 10mm 0.603 Ohm 1200mA 3000h 105C
KYOCERA AVXLGU2D331MELA
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 1250mA 3000h 105C Bulk
KYOCERA AVXLGU2E331MELA
CAPACITOR ALUMINUM ELECTROLYTIC CAP 330UF 250V 20% SNAP-IN 25X30MM, LGU SERIES
NichiconLGU2C331MELY
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 160 V DC, GU SERIES 3000H 20(DIA.)X30MM

Descriptions

Descriptions of KYOCERA AVX LLS2D331MELZ provided by its distributors.

LS Series 330 uF 200 V 85°C Ø22 x 25 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 200 VDC, SNAP-IN,22X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 200V 20% (22 X 25mm) Snap-In 10mm 1510mA 3000h 85C Bulk
卤20% 2.265A@50kHz 10mm 200V 330uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elec 330Uf, 200V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Nichicon LLS2D331MELZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX