Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLPX153M025C7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 15000muF ±20% 0.984Dia 25.00mm

$ 1.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX153M025C7P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-23.45%

Alternate Parts

Price @ 1000
$ 1.882
$ 2.47
Stock
15,259
8,993
Authorized Distributors
6
6
Capacitance
15 mF
15 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.1 A
4.1 A
Height - Seated (Max)
40.005 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier380LX153M025K022
Cap Aluminum Lytic 15000uF 25V 20% (30 X 30mm) Snap-In 10mm 0.04 Ohm 4600mA 3000h 85C
Cornell Dubilier381LX153M025J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 15000muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1EA153CA
Cap Aluminum 15000uF 25V 20% (25 X 45mm) Snap-In 10mm 0.036 Ohm 3600mA 3000h 105°C Bulk
Cornell Dubilier381LX153M025A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 15000muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH250VSN153MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLPX153M025C7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 15000muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 15000uF 25V 20% (25 X 40mm) Snap-In 10mm 0.04 Ohm 4100mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 15000uF 25V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 15000uF;Tol20%;Snap In;Vol-Rtg 25V;25X40 | Cornell-Dubilier SLPX153M025C7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
15mF 25V ±20% 10mm 40mΩ@ 120Hz 3000h@ 85°C 4.1A@ 120Hz,5.13A@ 20kHz Plugins,D25xL40mm snap-in mounting,Through hole mounting 25mm*40mm*40mm
Aluminum Electrolytic Capacitor 15000Uf 25V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:15000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:25Mm; Resistencia Esr:0.040Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX153M025C7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor