Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP102M160C4P3

Aluminum Electrolytic Capacitors - Snap In 1000uF 160V 20% 105C
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP102M160C4P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 6.41
$ 2.15
Stock
1
19,333
Authorized Distributors
4
1
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
110 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.4 A
2.2 A
Height - Seated (Max)
45.0088 mm
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP102M180C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% 105C
Cornell DubilierSLPX102M200C4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP102M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
United Chemi-ConEKMS181VSN102MQ35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicECO-S2DB102CA
Cap Aluminum 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP102M160C4P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1000uF 160V 20% 105C
Capacitor;Aluminum Electrolytic;Cap 1000uF;Tol20%;Snap In;Vol-Rtg 160V;25X45 | Cornell-Dubilier SLP102M160C4P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1000Uf 160V 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:25Mm; Resistencia Esr:0.199Ohm; Altura:45Mm; Núm. De Contactos:2 |Cornell Dubilier SLP102M160C4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor