Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK3R3M050ST

Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 40.21 Ohm 35mA 2000h 85C Standard
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK3R3M050ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.047
$ 0.047
Stock
26,221
679,715
679,715
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40.21 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
35 mA
35 mA
35 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUVR1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3.3muF ±20% 0.197Dia 5.00mm
NichiconUKW1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 3.3muF ±20% 0.197Dia 5.00mm
NichiconUFW1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 3.3muF ±20% 0.197Dia 5.00mm
Cornell DubilierSEK3R3M050ST
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 48.25 Ohm 25mA 2000h 105C
PanasonicECE-A1HN3R3U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 3.3muF ±20% 0.197Dia 5.00mm
PanasonicECA-1HM3R3
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2mm 35mA 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier SK3R3M050ST provided by its distributors.

Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 40.21 Ohm 35mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 3.3muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor 3.3 microfarad 50 VDC
SK Series 50 V 3.3 uF ±20 % 5 x 11 mm Radial Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF, 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 3.3µF 50V
Aluminum Electrolytic Capacitor, 3.3Uf, 50V; Rango De Producto:Serie Sk; Capacidad:3.3Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Cde Mallory SK3R3M050ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor