Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UFW1H3R3MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 3.3muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1H3R3MDD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UFW1H3R3MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.047
Stock
6,532
689,731
689,731
Authorized Distributors
0
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
35 mA
35 mA
35 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

NichiconUKW1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 3.3muF ±20% 0.197Dia 5.00mm
PanasonicECA-1HM3R3
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2mm 35mA 2000h 85C Bulk
PanasonicECA-1HM3R3I
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2.5mm 35mA 2000h 85°C Ammo Pack
PanasonicECA-1HM3R3B
Panasonic ECA1HM3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVP1J3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 3.3muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UFW1H3R3MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 3.3muF ±20% 0.197Dia 5.00mm
3.3uF 50V 卤20% 35mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 50volts 3.3uF 20%
Capacitor Alum Elect, 3.3Uf, 50V, 20%, Radial; Capacitance:3.3Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UFW1H3R3MDD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL