Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCGPR35V337M10X16

Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 480mA 2000h 85°C

$ 0.095
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR35V337M10X16.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages19 years ago

Farnell

Inventory History

3 month trend:
-33.88%

CAD Models

Download Multicomp MCGPR35V337M10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.722
Stock
2,503
61,840
Authorized Distributors
1
6
Capacitance
330 µF
330 µF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
480 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
480 mA
490 mA
Height - Seated (Max)
-
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA-1EM331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000 hr Bulk
PanasonicECA1VM331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM331B
Cap Aluminum 330uF 35V 20% (10 X 12.5mm) Radial 5mm 440mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1E331MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Multicomp MCGPR35V337M10X16 provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 480mA 2000h 85°C
Aluminium Electrolytic Capacitor, Gpr Se; |Multicomp Pro MCGPR35V337M10X16
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum 330uF 35V ±20% Cylindrical Can 5mm 480mA 2000 hr 85°C
Avnet Japan

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]