Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK331M025ST

Cap Aluminum 330uF 25V 20% (10 X 13mm) Radial 5mm 0.56 Ohm 420mA 2000h 85°C
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK331M025ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Newark

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSEK331M025ST
CAPACITOR, ALUMINUM ELECTROLYTIC,330 UF,20%,25 VDC, RADIAL,10X 13MM, ESR 0.64 OHMS
United Chemi-ConESMG250ELL331MHB5D
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL
NichiconUKW1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 330muF ±20% 0.394Dia 10.00mm
NichiconUFW1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicECA-1EM331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000 hr Bulk

Descriptions

Descriptions of Cornell Dubilier SK331M025ST provided by its distributors.

Cap Aluminum 330uF 25V 20% (10 X 13mm) Radial 5mm 0.56 Ohm 420mA 2000h 85°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 330muF ±20% 0.394Dia 10.00mm
Capacitor;Al Electrolytic;330 uF;20%;25 VDC;Radial;ESR 0.56 Ohms;10x13mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 330µF 25V
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:330µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Lead Spacing:5.00mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK331M025ST.