What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SK220M050ST

Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 6.03 Ohm 100mA 2000h 85C Standard
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK220M050ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Sager Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.78%

Alternate Parts

Price @ 1000
$ 0.287
$ 0.069
$ 0.069
Stock
34,547
344,835
344,835
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6.03 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
100 mA
100 mA
100 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSEK220M063ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 63V 22muF ±20% 0.248Dia 6.30mm
NichiconUKW1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 22muF ±20% 0.197Dia 5.00mm
NichiconUFW1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK220M063ST
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 5.43 Ohm 115mA 2000h 85C Standard
Cornell DubilierSK220M035ST
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 7.23 Ohm 95mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier SK220M050ST provided by its distributors.

Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 6.03 Ohm 100mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 22muF ±20% 0.197Dia 5.00mm
SK Series 50 V 22 uF ±20 % 5 x 11 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap 22uF 50VDC 20% 5 X 11mm RDL 2mm 6.03 Ohm 100mA 2000 hr
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 22µF 50V
ALUMINUM ELECTROLYTIC Capacitor 22UF, 50V, 20%, RADIAL; Capacitance:22µF; Voltage Rating:50V; Product Range:SK Series; Capacitance Tolerance:± 20%;
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50V, 20%, RADIAL; Capacitance: 22µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: P 08C2610
Aluminum Electrolytic Capacitor 22Uf, 50V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SK220M050ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor