Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK220M063ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 63V 22muF ±20% 0.248Dia 6.30mm

$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK220M063ST.

Farnell

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.12
$ 0.12
Stock
41,487
59,340
59,340
Authorized Distributors
6
4
4
Capacitance
22 µF
22 µF
22 µF
Mount
Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6.03 Ω
1.42 Ω
1.42 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
75 mA
75 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSEK220M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK220M063ST
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 5.43 Ohm 115mA 2000h 85C Standard
PanasonicECEA1HN220U
Panasonic ECEA1HN220U - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUKW1H220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 22muF ±20% 0.197Dia 5.00mm
NichiconUFW1H220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier SEK220M063ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 63V 22muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 6.03 Ohm 90mA 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 63V -40C +105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitor 22Uf, 63V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Cornell Dubilier SEK220M063ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor