Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK4R7M050ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK4R7M050ST.

Newark

Datasheet8 pages4 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.91%

Alternate Parts

Price @ 1000
$ 0.216
$ 0.119
$ 0.119
Stock
121,505
434,547
434,547
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33.88 Ω
1.3 Ω
1.3 Ω
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
30 mA
95 mA
95 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSH4R7M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1HN4R7U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 4.7muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK4R7M063ST
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 25.41 Ohm 45mA 2000h 85C Standard
KYOCERA AVXUPW1J4R7MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 4.7UF 63VDC, PW SERIES
PanasonicECE-A1HN4R7UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 4.7muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772008
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Cornell Dubilier SEK4R7M050ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 4.7muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 33.88 Ohm 30mA 2000h 105C
Capacitor;Al Electrolytic;4.7 uF;20%;50 VDC;Radial;ESR 33.88 Ohms;5x11mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 4.7µF 50V
Aluminum Electrolytic Capacitor 4.7Uf, 50V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SEK4R7M050ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEK4R7M050ST.