Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ESH226M025AC3AA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 25V 22muF ±20% 0.197Dia 5.00mm
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESH226M025AC3AA.

IHS

Datasheet24 pages3 years ago
Datasheet64 pages19 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.21%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.169
Stock
124,732
2,705
Authorized Distributors
6
1
Capacitance
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
9.65 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
60 mA
60 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXUPS1E220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 22muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010472003
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicECA-1EM220
Cap Aluminum 22uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
KYOCERA AVXUVR1E220MDD1TD
Capacitor Aluminum 22uF 25VDC 20% 5 X 11mm RDL 2.5mm 80mA 2000 hr Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicECA-1EM220I
Cap Aluminum Lytic 22uF 25V 20% Radial 2000h 85C Automotive Ammo

Descriptions

Descriptions of Yageo Group ESH226M025AC3AA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 25V 22muF ±20% 0.197Dia 5.00mm
CAPACITOR, AL ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,5X11 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 25volts 22uF 20%
Radial Electrolytic Aluminium Capacitor, 22uF, 25VDC, 20%
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 0.06A 2000h 105C Bag
CAP, 22µF, 25V, 20%; Capacitance: 22µF; Voltage Rating: 25V; Product Range: ESH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.