Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SH100M100ST

Aluminum Electrolytic Capacitor 10UF, 100V, 20%, Radial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH100M100ST.

IHS

Datasheet7 pages11 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.083
$ 0.083
Stock
1
253,673
253,673
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13.27 Ω
-
-
Life (Hours)
2000 hours
-
-
Ripple Current
65 mA
119 mA
119 mA
Height - Seated (Max)
10.9982 mm
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSEK100M100ST
Cap Aluminum 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 13.27 Ohm 65mA 2000h 105°C
Cornell DubilierSK100M100ST
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 10.62 Ohm 75mA 2000h 85C Standard
NichiconUFW2A100MED
Cap Aluminum Lytic 10uF 100V 20%( 6.3 X 11mm) Radial 2.5mm 75mA 2000h 85C Bulk
NichiconUKW2A100MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 10muF ±20% 0.248Dia 6.30mm
PanasonicECA2AM100
Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 70mA 2000 hr 85C Bulk
PanasonicECA-2AM100B
Panasonic ECA2AM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Cornell Dubilier SH100M100ST provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 100V, 20%, RADIAL
SH Series 100 V 10 uF 105 °C Ø 6.3 x 11 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 100V 105C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor