Cornell Dubilier SEKR47M400ST

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 0.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEKR47M400ST.

IHS

Datasheet8 pages4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik860021373001
WCAP-ATG5 Aluminum Electrolytic Capacitors
United Chemi-ConESMG451ELLR47MJC5S
Cap Aluminum Lytic 0.47uF 450V 20% (10 X 12.5mm) Radial 5mm 13mA 2000h 85C Bulk
Wurth Elektronik860011373001
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUPS2VR47MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 350V 0.47muF ±20% 0.315Dia 8.00mm
NichiconUVK2GR47MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 400V 0.47muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 0.47uF

Descriptions

Descriptions of Cornell Dubilier SEKR47M400ST provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
CAPACITOR; ALUM ELEC; 0.47UF;400V
CAP ALUM 0.47UF 20% 400V RADIAL
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:0.47µF; Voltage Rating:400VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:564.67ohm; Body Height:11mm; Body Diameter:8mm; Lead Spacing:3.5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor