Cornell Dubilier SEK330M100ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 33muF ±20% 0.394Dia 10.00mm
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK330M100ST.

Newark

Datasheet8 pages4 years ago
Datasheet8 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
KYOCERA AVXUVR2A330MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 33muF ±20% 0.315Dia 8.00mm
NichiconUFW2A330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK2A330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 33muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FK1K330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 33muF ±20% 0.315Dia 8.00mm
PanasonicECA-2AM330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 145mA 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier SEK330M100ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 33muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 33µF 100V
Capacitor, Aluminum Electrolytic,33 uF,20%,100 VDC, Radial,10x13mm, ESR 4.02 Ohms | Cornell-Dubilier SEK330M100ST
Aluminum Electrolytic Capacitor 33Uf, 100V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier SEK330M100ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor