Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK010M250ST

Cap Aluminum 1uF 250V 20% (6.3 X 11mm) Radial 2.5mm 199.04 Ohm 17mA 2000h 105°C
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK010M250ST.

Farnell

Datasheet8 pages4 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago
Datasheet8 pages13 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.38%

Alternate Parts

Price @ 1000
$ 0.372
$ 0.04
$ 0.04
Stock
16,783
2,751
2,751
Authorized Distributors
3
1
1
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
199.04 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
17 mA
15 mA
15 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSEK010M200ST
Capacitor,Aluminum Electrolytic,1 uF,20%,200 VDC,Radial,6.3x11mm,ESR 199.04 Ohms
NichiconUPW2E010MED
UPW Series 250 V 1 uF 6.3 x 11 mm LS=2.5 mm Aluminum Electrolytic Capacitor
NichiconUPW2D010MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 1muF ±20% 0.248Dia 6.30mm
PanasonicECA-2EHG010
Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Bulk
KYOCERA AVXUVR2E010MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 1muF ±20% 0.248Dia 6.30mm
PanasonicECA-2DHG010
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 1muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier SEK010M250ST provided by its distributors.

Cap Aluminum 1uF 250V 20% (6.3 X 11mm) Radial 2.5mm 199.04 Ohm 17mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 250V 1muF ±20% 0.248Dia 6.30mm
Capacitor; Al Electrolytic;1uF;250VDC;20%;Radial;6.3mmdia.;11mmL;300VDC;17Ma
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 1Uf 250V 20%
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:1µF; Voltage Rating:250VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:199.04ohm; Body Height:11mm; Body Diameter:6.3mm; Lead Spacing:2.5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 1UF, 250V, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; ESR:199.04ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:11mm; Diameter:6.3mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor