Nichicon UPW2E010MED

UPW Series 250 V 1 uF 6.3 x 11 mm LS=2.5 mm Aluminum Electrolytic Capacitor
$ 0.137
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2E010MED.

IHS

Datasheet8 pages4 years ago

Future Electronics

TME

Newark

DigiKey

CAD Models

Download Nichicon UPW2E010MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.372
$ 0.372
Stock
1
15,844
15,844
Authorized Distributors
1
3
3
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
199.04 Ω
199.04 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
12 mA
17 mA
17 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-11-30

Related Parts

Cornell DubilierSEK010M200ST
Capacitor,Aluminum Electrolytic,1 uF,20%,200 VDC,Radial,6.3x11mm,ESR 199.04 Ohms
NichiconUPW2D010MED
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 200 V DC, PW SERIES 2000H 6.3 (DIA.) X 11MM
PanasonicECA-2EHG010
Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Bulk
KYOCERA AVXUVR2E010MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 1muF ±20% 0.248Dia 6.30mm
PanasonicECA-2EHG010B
Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11.2mm) Radial 5mm 17mA 2000h 105C Automotive Ammo
NichiconUVR2D010MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPW2E010MED provided by its distributors.

UPW Series 250 V 1 uF 6.3 x 11 mm LS=2.5 mm Aluminum Electrolytic Capacitor
1UF 250 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 2000H 6.3 (DIA.) X 11MM
1uF 250V 卤20% 17mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL