Panasonic ECA-2EHG010

Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Bulk
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2EHG010.

Farnell

Datasheet0 pages0 years ago
Datasheet5 pages18 years ago
Datasheet1 page22 years ago
Datasheet6 pages28 years ago

JRH Electronics

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-4.59%

CAD Models

Download Panasonic ECA-2EHG010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.177
$ 0.177
Stock
37,796
9,298
9,298
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
17 mA
17 mA
17 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUPS2D010MED
Cap Aluminum Lytic 1uF 200V 20% (6.3 X 11mm) Radial 2.5mm 17mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF
PanasonicECA2EM010
Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 34mA 2000h 85°C Bulk
PanasonicECA2DM010
Cap Aluminum 1uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 34mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA-2EHG010 provided by its distributors.

Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
ECA-NHG Series 250 V 1 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105°C Radial Electrolytic
Capacitor,Al Lytic Cap,Radial,105C,250VDC,1uF,6.3x11.2,LS 2.5mm Bulk ST
Cap, Alu Elec, 1Uf, 250V, Radial; |Panasonic ECA2EHG010
El-Capacitor 1uF 250V 6,3x11,2mm P2,5
1μF 250V ±20% 2.5mm 2000h@ 105°C 17mA@ 120Hz,25.5mA@ 100kHz Through hole mounting 6.3mm*11.2mm*12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2EHG010
  • ECA2EHG010
  • ECA2EHG010.