Nichicon UPW2D010MED

Aluminum Electrolytic Capacitor, 1UF 200 V DC, Pw Series 2000H 6.3 (dia.) X 11MM
$ 0.139
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2D010MED.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Nichicon UPW2D010MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.169
$ 0.169
Stock
10,541
59,118
59,118
Authorized Distributors
1
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
199.04 Ω
199.04 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
12 mA
17 mA
17 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

NichiconUPW2E010MED
UPW Series 250 V 1 uF 6.3 x 11 mm LS=2.5 mm Aluminum Electrolytic Capacitor
Cornell DubilierSEK010M250ST
Cap Aluminum 1uF 250V 20% (6.3 X 11mm) Radial 2.5mm 199.04 Ohm 17mA 2000h 105°C
PanasonicECA-2EHG010
Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Bulk
NichiconUPW2C010MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 1muF ±20% 0.248Dia 6.30mm
PanasonicECA-2EHG010B
Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11.2mm) Radial 5mm 17mA 2000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF

Descriptions

Descriptions of Nichicon UPW2D010MED provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 200 V DC, PW SERIES 2000H 6.3 (DIA.) X 11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Miniature Sized, Low Impedance, High Reliability Lead Type, 1 μ F, 200 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1UF 20% 200V RADIAL TH
Capacitor Alum Elec 1Uf, 200V, 20%, Radial; Capacitance:1Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPW2D010MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL