Cornell Dubilier PSU82915A

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 829uF, Chassis Mount
$ 16.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU82915A.

New Yorker Electronics

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date1998-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierPSU85015
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 850uF, Chassis Mount
Cornell DubilierPSU81515A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 815uF, Chassis Mount
NichiconLQR2G821MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LQR 400V 820muF ±20% 1.378Dia 35.00mm
NichiconLQR2W821MSEC
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF 450 V DC, QR SERIES 5000H 35(DIA.)X110MM
NichiconLQR2V821MSEC
Cap Aluminum Lytic 820uF 350V 20% (35 X 80mm) Screw Terminal 3300mA 5000h 85C Bulk
United Chemi-ConERWF451LGB821MC60M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF

Descriptions

Descriptions of Cornell Dubilier PSU82915A provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 829uF, Chassis Mount
Capacitors, Aluminum Electrolytic, Leaded 829-995uF 110/125V | Cornell-Dubilier PSU82915A
AC Motor Start Capacitors, Non-Polarized, Aluminum Electrolytic AC Motor Start Capacitors 829µF 125V
Cap Aluminum Lytic 829uF 110VAC/125VAC 20% (46.04 X 111.13mm) Bracket Mount Dual Quick Connect 65C
CAP ALUM 829UF 20% 125V QC TERM
Aluminum Electrolytic Capacitor 829-995Uf 125V, 20%, Qc; Capacitance:829Μf; Voltage(Dc):-; Voltage(Ac):125V; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect; Lifetime @ Temperature:5000 Hours @ 105°C; Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU82915A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor