Cornell Dubilier PSU6435A

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 64uF, Chassis Mount
$ 14.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU6435A.

New Yorker Electronics

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierPSU6435
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 64uF, Chassis Mount
United Chemi-ConE36D551HPN680MA41M
SERIES: U36D; VOLT: 550; CAP: 68; DIA X LENGTH: 34X41; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier PSU6435A provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 64uF, Chassis Mount
Capacitors, Aluminum Electrolytic, Leaded 64-77uF 220/250V | Cornell-Dubilier PSU6435A
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 220V 64muF 0% +20% 1.438Dia 36.53mm
Cap Aluminum Lytic 64uF 220VAC/250VAC (36.51 X 69.85mm) Bracket Mount Dual Quick Connect 65C
Aluminum Electrolytic Capacitor 64 microfarad
Aluminum Electrolytic Capacitor 64-77Uf 220V, 20%, Qc; Capacitance:64Μf; Voltage(Dc):-; Voltage(Ac):220V; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect; Lifetime @ Temperature:5000 Hours @ 105°C; Lead Spacing:12.7Mm Rohs Compliant: Yes |Cornell Dubilier PSU6435A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor