Cornell Dubilier PSU40015

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 400uF, Chassis Mount
$ 12.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU40015.

New Yorker Electronics

Datasheet4 pages4 years ago

Farnell

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierPSU40015A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 400uF, Chassis Mount
Cornell DubilierPSU34015A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 340uF, Chassis Mount
Cornell DubilierPSU43015B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 430uF, Chassis Mount
United Chemi-ConE36D451LPN391TC54M
SERIES: 36DA; VOLT: 450; CAP: 390; DIA X LENGTH: 50X53; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier PSU40015 provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 400uF, Chassis Mount
Cap Aluminum 400uF 110VAC/125VAC (46.0375 X 85.725mm) Dual Quick Connect 65°C
Aluminum Electrolytic Capacitor 400 microfarad 125 VAC
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 110V 440muF 0% +20% 1.813Dia 46.05mm
Aluminum Electrolytic Capacitor; Capacitor Type:Motor Start/Motor Run; Capacitance:440µF; Voltage Rating:125VAC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Quick Connect ;RoHS Compliant: Yes
ALUMINUM ELECTROLYTIC CAPACITOR 400-480U; ALUMINUM ELECTROLYTIC CAPACITOR 400-480UF 125V, 20%, QC; Capacitance: 400µF; Voltage(DC): -; Voltage(AC): 125V; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect; Lifet
CAPACITOR ALUM ELEC 400-480UF 125V, QC TAB; Capacitance:400µF; Capacitance Tolerance:± 20%; Voltage Rating:125VAC; Height:85.7mm; Diameter:46mm; Capacitor Case Style:CAN; Capacitor Mounting:Panel; Capacitor Terminals:Quick Connect

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor