Cornell Dubilier PSU32415A

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 324uF, Chassis Mount
$ 14.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU32415A.

New Yorker Electronics

Datasheet4 pages4 years ago

Sager Electronics

Electro Sonic

Farnell

X-ON

Inventory History

3 month trend:
-1.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date1998-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierPSU32415B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 324uF, Chassis Mount
Cornell DubilierPSU34015
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 340uF, Chassis Mount
Cornell DubilierPSU30015
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 300uF, Chassis Mount
NichiconLNT2G331MSEC
Cap Aluminum Lytic 330uF 400V 20% (35 X 80mm) Screw Terminal 2300mA 5000h 105C Bulk
NichiconLNT2V331MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 350V 330muF ±20% 1.378Dia 35.00mm
United Chemi-ConE36D451HPN331MA67M
Cap Aluminum Lytic 330uF 450V 20%( 35 X 67mm) Screw Terminal 0.7499 Ohm 1600mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier PSU32415A provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 324uF, Chassis Mount
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 125V 324muF 0% +20% 1.438Dia 36.53mm
CAPACITOR, AL ELECTROLYTIC, CAP 324-389 UF, TOL ,VOL-RTG 110/125 VAC, QUICK CONNECT
Aluminum Electrolytic Capacitor 324 microfarad
Aluminum Electrolytic Capacitor 324-389Uf 125V, 20%, Qc; Rango De Producto:Serie Psu; Capacidad:324Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:125Vac; Diámetro:36.5Mm; Resistencia Esr:-; Altura:111.1Mm; Capacidad Max:389Μf |Cornell Dubilier PSU32415A
CAPACITOR ALUM ELEC 324-389UF 125V, QC TAB; Capacitance:324µF; Capacitance Tolerance:± 20%; Voltage Rating:125VAC; Height:111.1mm; Diameter:36.5mm; Capacitor Case Style:CAN; Capacitor Mounting:Panel; Capacitor Terminals:Quick Connect

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor