Cornell Dubilier PSU21635A

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount
$ 23.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU21635A.

New Yorker Electronics

Datasheet4 pages4 years ago

Farnell

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date1998-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierPSU21630
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount
Cornell DubilierPSU21615
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount
Cornell DubilierPSU21630A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount
NichiconLNT2W221MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 450V 220muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLNT2G221MSEC
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 400 V DC, NT SERIES 5000H 35 X 80MM
United Chemi-ConE36D451LPN221TA54M
Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier PSU21635A provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount
Cap Aluminum Lytic 216uF 220VAC/250VAC 20% (52.3875 X 111.125mm) Dual Quick Connect 65C
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 220V 216muF 0% +20% 2.063Dia 52.40mm
Aluminum Electrolytic Capacitor; Capacitor Type:Motor Start/Motor Run; Capacitance:240µF; Voltage Rating:220VAC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Quick Connect ;RoHS Compliant: Yes
ALUMINUM ELECTROLYTIC CAPACITOR 216-259U; ALUMINUM ELECTROLYTIC CAPACITOR 216-259UF 220V, 20%, QC; Capacitance: 216µF; Voltage(DC): -; Voltage(AC): 220V; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect; Lifet
CAPACITOR ALUM ELEC 216-259UF 220V, QC TAB; Capacitance:216µF; Capacitance Tolerance:± 20%; Voltage Rating:220VAC; Height:111.1mm; Diameter:52.38mm; Capacitor Case Style:CAN; Capacitor Mounting:Panel

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor