Cornell Dubilier NLW10-16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 10uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier NLW10-16.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cornell DubilierNLW10-50
Cap Aluminum Lytic 10uF 50V -10% to 75% (7.11 X 17.53mm) Axial 20 Ohm 52mA 1000h 105C
Cornell DubilierNLW10-150
Cap Aluminum Lytic 10uF 150V -10% to 75% (10.16 X 23.88mm) Axial 20 Ohm 88mA 1000h 105C
Cornell DubilierNLW10-100
Cap Aluminum Lytic 10uF 100V -10% to 75% (10.16 X 22.35mm) Axial 20 Ohm 82mA 1000h 105C
NichiconTVX1J100MAD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
NichiconTVX2A100MAD
Capacitor Aluminum 10uF 100VDC 20% 6.3 X 12mm AXL 60mA 2000 hr
NichiconTVX1H100MAD
Cap Aluminum Lytic 10uF 50V 20% (5 X 12mm) Axial 50mA 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier NLW10-16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 16V
CAP ALUM 10UF 16V AXIAL
CAPACITOR; MINIATURES 16V
Aluminum Electrolytic Capacitor 10Uf, 16V, 20%, Axial; Rango De Producto:Serie Nlw; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:7.112Mm; Terminales Del Condensador:Conexión Axial; Altura:14.478Mm |Cornell Dubilier NLW10-16

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLW-10-16
  • NLW1016