Cornell Dubilier NLW1-25

Aluminum Electrolytic Capacitor 1 microfarad
$ 5.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier NLW1-25.

Master Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-28

Related Parts

Cornell DubilierNLW1-150
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 75% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell DubilierNLW1-50
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 1uF, Through Hole Mount
NichiconTVX2A010MAD
Cap Aluminum Lytic 1uF 100V 20% (6.3 X 12mm) Axial 18mA 2000h 85C
NichiconTVX2E010MAD
VX Series 1 uF 250 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX2G010MAD
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 400V 1muF ±20% 0.315Diax0.669L 8.00mmx17.00mm
Cornell DubilierWBR1-50A
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 150% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier NLW1-25 provided by its distributors.

Aluminum Electrolytic Capacitor 1 microfarad
Aluminum Electrolytic Capacitors - Axial Leaded 1UF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Aluminum Lytic 1uF 25V -10% to 75% (7.11 X 14.48mm) Axial 200 Ohm 20mA 1000h 105C
Aluminum Electrolytic Capacitor 1Uf 25V 20%, Axial; Rango De Producto:Serie Nlw; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:7.112Mm; Terminales Del Condensador:Conexión Axial; Resistencia Esr:200Ohm |Cornell Dubilier NLW1-25

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLW 1-25
  • NLW-1-25
  • NLW125