Cornell Dubilier MMWA6P1K-F

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MMWA6P1K-F.

Master Electronics

Datasheet3 pages4 years ago
Datasheet3 pages7 years ago

Sager Electronics

Farnell

New Yorker Electronics

Mouser

Inventory History

3 month trend:
-43.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-03-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cornell DubilierMMP6P1K-F
Axial FILM CAPACITOR MMP 250V 0.1muF ±10% 0.512W 0.315Tx0.906L 13.00mm 8.00mmx23.00mm
Cornell DubilierWMF2P1K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cornell DubilierWMF1P1K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier MMWA6P1K-F provided by its distributors.

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 600V/630V PET 10% (9.5 X 25.4mm) Axial 125C
Axial FILM CAPACITOR MMWA 250V 0.1muF ±10% 0.374Diax1.000L 9.50mmx25.40mm
CAPACITOR POLYESTER FILM FILM 0.1UF 10%,; CAPACITOR POLYESTER FILM FILM 0.1UF 10%, 630V; Dielectric Type:Metallized PET; Capacitor Case / Package:Axial Leaded; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Typical Appl
Capacitor Polyester Film Film 0.1Uf 10%, 630V; Rango De Producto:Serie Mmwa; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier MMWA6P1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMWA6P1KF