Cornell Dubilier MMWA4P1K-F

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MMWA4P1K-F.

Master Electronics

Datasheet3 pages4 years ago

Electro Sonic

New Yorker Electronics

Newark

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-03-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell DubilierWMF4P1K-F
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cornell DubilierMMP6P1K-F
Axial FILM CAPACITOR MMP 250V 0.1muF ±10% 0.512W 0.315Tx0.906L 13.00mm 8.00mmx23.00mm
Cornell DubilierMMP2P1K-F
Axial FILM CAPACITOR MMP 160V 0.1muF ±10% 0.335W 0.217Tx0.669L 8.50mm 5.50mmx17.00mm
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier MMWA4P1K-F provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 400V PET 10% (8.1 X 17.4mm) Axial 125C
FILM, 0.1 Cap, 400V | Cornell-Dubilier MMWA4P1K-F
Polyester Film Capacitors 400Vdc .1uF
Capacitor Film, 0.1Uf, 400V; Dielectric Type:Metallized Pet; Capacitor Case/Package:Axial Leaded; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Typical Applications:High Voltage; Capacitor Mounting:Through Hole; Voltage(Ac):200V Rohs Compliant: Yes |Cornell Dubilier MMWA4P1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMWA4P1KF