Cornell Dubilier MIN02-002EC820J-F

Cap Mica 82pF 300V 5% (7.92 X 10.16mm) 200C Medical Bulk
$ 5.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MIN02-002EC820J-F.

IHS

Datasheet7 pages4 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-8.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cornell DubilierMCM01-001ED750J-F
METAL CLAD MICA, 75 Cap, 500V | Cornell-Dubilier MCM01-001ED750J-F
Cornell DubilierMCM01-001ED800J-F
METAL CLAD MICA, 80 Cap, 500V | Cornell-Dubilier MCM01-001ED800J-F
Cornell DubilierMCM01-009ED800J-F
METAL CLAD MICA, 80 Cap, 500V | Cornell-Dubilier MCM01-009ED800J-F

Descriptions

Descriptions of Cornell Dubilier MIN02-002EC820J-F provided by its distributors.

Cap Mica 82pF 300V 5% (7.92 X 10.16mm) 200C Medical Bulk
Mica RF Capacitors 300V 82pF +/- 5 %
Mica Capacitor, Multilayer, Polytetrafluoroethylene, 300V, 5% +Tol, 5% -Tol, E, -20/+100ppm/Cel TC, 0.000082uF, Surface Mount, 2221
82pF ¡À5% 300V , 5.54mm*10.16mm*5.26mm
SMT Clad RF Capacitors 82µF 300V
SILVER MICA CAPACITOR, 82PF, 300V 5%; Capacitance:82pF; Voltage Rating:300V; Product Range:MIN Series; Capacitance Tolerance:± 5%; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIN02-002EC820JF