Cornell Dubilier MIN02-002EC750J-F

Cap Mica 75pF 300V 5% (7.92 X 10.16mm) 200C Medical Bulk
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MIN02-002EC750J-F.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMCM01-001ED750J-F
METAL CLAD MICA, 75 Cap, 500V | Cornell-Dubilier MCM01-001ED750J-F
Cornell DubilierMCM01-009ED680J-F
METAL CLAD MICA, 68 Cap, 500V | Cornell-Dubilier MCM01-009ED680J-F
Cornell DubilierMCM01-001ED800J-F
METAL CLAD MICA, 80 Cap, 500V | Cornell-Dubilier MCM01-001ED800J-F

Descriptions

Descriptions of Cornell Dubilier MIN02-002EC750J-F provided by its distributors.

Cap Mica 75pF 300V 5% (7.92 X 10.16mm) 200C Medical Bulk
Mica Capacitor, Multilayer, Mica, 300V, 5% +Tol, 5% -Tol, E, -20/+100ppm/Cel TC, 7.5e-05uF, Surface Mount
Mica Capacitors 75pF 300V -20+100ppm
Nonstandard SMD MIN 300V 75pF ±5% 100ppm/C
75pF ¡À5% 300V , 5.54mm*10.16mm*10.16mm
SMT Clad RF Capacitors 75µF 300V
SILVER MICA CAPACITOR, 75PF, 300V 5%; Capacitance:75pF; Voltage Rating:300V; Product Range:MIN Series; Capacitance Tolerance:± 5%; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIN02002EC750JF