Cornell Dubilier MIN02-002EC201J-F

Cap Mica 200pF 300V 5% (7.92 X 10.16mm) 200C Medical Bulk
$ 5.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MIN02-002EC201J-F.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages12 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMCM01-001ED201J-F
METAL CLAD MICA, 200 Cap, 500V | Cornell-Dubilier MCM01-001ED201J-F
Cornell DubilierMCM01-002ED201J-F
METAL CLAD MICA, 200 Cap, 500V | Cornell-Dubilier MCM01-002ED201J-F
Cornell DubilierMCM01-009ED221J-F
MCM01 Nonstandard SMD Mica Capacitor 0.460Lx0.400W 11.68mmx10.16mm 100ppm/C ±5% 220pF

Descriptions

Descriptions of Cornell Dubilier MIN02-002EC201J-F provided by its distributors.

Cap Mica 200pF 300V 5% (7.92 X 10.16mm) 200C Medical Bulk
Mica Capacitor, Multilayer, Mica, 300V, 5% +Tol, 5% -Tol, E, -20/+100ppm/Cel TC, 0.0002uF, Surface Mount
Mica Capacitors 200pF 300V -20+100ppm
200pF ¡À5% 300V , 5.54mm*10.16mm*5.26mm
MIN02-002EC201J-F, Cornell Dubilier
Silver Mica Capacitor, 200Pf, 300V 5%; Capacidad:200Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:300V; Tipo De Condensador:-; Temperatura De Trabajo Máx.:200°C; Tipo De Empaquetado:Individual; Rango De Producto:- |Cornell Dubilier MIN02-002EC201J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor