Cornell Dubilier MIN02-002EC151J-F

150pF 300 V dc Flat Mica Capacitor MIN02 +/-5% | Cornell-Dubilier MIN02-002EC151J-F
$ 5.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MIN02-002EC151J-F.

New Yorker Electronics

Datasheet7 pages5 years ago

Sager Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.01%

Related Parts

Cornell DubilierMCM01-001ED151J-F
Cap Mica 150pF 500V 5% (15.34 X 10.16mm) 200C Medical Bulk
Cornell DubilierMCM01-009ED151J-F
Cap Mica 150pF 500V 5% (15.367 X 10.16mm) 200C Medical Bulk
Cornell DubilierCD15FD151JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier MIN02-002EC151J-F provided by its distributors.

150pF 300 V dc Flat Mica Capacitor MIN02 +/-5% | Cornell-Dubilier MIN02-002EC151J-F
Cap Mica 150pF 300V 5% (7.92 X 10.16mm) 200C Medical Bulk
RF/MICROWAVE CAPACITOR 150PF, 300V, SMD 5%; Capacitance:150pF; Voltage Rating:300V; Product Range:MIN Series; Capacitance Tolerance:± 5%; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor