Cornell Dubilier MC12FF500F-F

Mica Capacitor, Multilayer, Mica, 1000V, 1% +Tol, 1% -Tol, F, 25+/-25ppm/Cel TC, 0.00005uF, Surface Mount, 1210
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FF500F-F.

Newark

Datasheet10 pages5 years ago

Electro Sonic

Sager Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
-1.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC12FA470F-F
Mica Capacitor, Multilayer, Mica, 100V, 1% +Tol, 1% -Tol, F, 25+/-25ppm/Cel TC, 0.000047uF, Surface Mount, 1210
Cornell DubilierMC12FD500J-F
Cap Mica 50pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC12FD470J-F
Capacitor;Mica;Cap 47 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FD470J-F

Descriptions

Descriptions of Cornell Dubilier MC12FF500F-F provided by its distributors.

Mica Capacitor, Multilayer, Mica, 1000V, 1% +Tol, 1% -Tol, F, 25+/-25ppm/Cel TC, 0.00005uF, Surface Mount, 1210
Cap Mica 50pF 1000V 1% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC12FF500F-F
1210 (3225Metric) MC 1kV 50pF ±1% 25ppm/C
50pF ¡À1% 1KV 1210 3.2mm*2.5mm*2mm
Multilayer RF Capacitors 1000V
RF/MICROWAVE CAPACITOR, 50PF, 1000V; Capacitance:50pF; Voltage Rating:1kV; Product Range:MC Series; Capacitance Tolerance:± 1%; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor