Cornell Dubilier MC12EF150J-F

Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, E, 50+/-50ppm/Cel TC, 0.000015uF, Surface Mount, 1210
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12EF150J-F.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierMC12ED150J-F
Capacitor;Mica;Cap 15 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12ED150J-F
Cornell DubilierMC12ED150J-TF
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, E, 50+/-50ppm/Cel TC, 0.000015uF, Surface Mount, 1210
Cornell DubilierMC08EA150J-F
Capacitor;Mica;Cap 15 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;0805 | Cornell-Dubilier MC08EA150J-F
Cornell DubilierMIN02-002CC150J-F
15pF 300 V dc Flat Mica Capacitor MIN02 +/-5% | Cornell-Dubilier MIN02-002CC150J-F
Cornell DubilierMCM01-001CD150J-F
METAL CLAD MICA, 15 Cap, 500V | Cornell-Dubilier MCM01-001CD150J-F
Cornell DubilierMCM01-009CD150J-F
15pF 500 V dc Flat Mica Capacitor MCM01 +/-5% | Cornell-Dubilier MCM01-009CD150J-F

Descriptions

Descriptions of Cornell Dubilier MC12EF150J-F provided by its distributors.

Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, E, 50+/-50ppm/Cel TC, 0.000015uF, Surface Mount, 1210
Mica SMD Capacitors 15PF 1000V 5%
MICA CHIP1000V | Cornell-Dubilier MC12EF150J-F
1210 (3225Metric) MC 1kV 15pF ±5% 50ppm/C
15pF ¡À5% 1KV 1210 3.2mm*2.5mm*2mm
Multilayer RF Capacitors 1000V
RF/MICROWAVE CAPACITOR, 15PF, 1000V; Capacitance:15pF; Voltage Rating:1kV; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor