Cornell Dubilier MC12CF070D-F

Cap Mica 7pF 1000V 0.5pF (3.2 X 2.5 X 2mm) SMD 125C Bulk
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12CF070D-F.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC12CD070D-F
CAP MICA 7PF 0.5PF 500V 1210
Cornell DubilierMCM01-009F6R8D-F
Nonstandard SMD MICA CAPACITOR MCM01 1kV 6.8pF ±0.5pF 70ppm/C
Cornell DubilierMCM01-009D6R8D-F
METAL CLAD MICA, 6.8 Cap, 500V | Cornell-Dubilier MCM01-009D6R8D-F
Cornell DubilierMIN02-002CC070A-TF
Mica Capacitor, Mica, 300V, 14.2857% +Tol, 14.2857% -Tol, 0.000007uF, Surface Mount, 2221
Cornell DubilierMIN02-002C070D-F
Mica Capacitor, Multilayer, Mica, 300V, 7.1429% +Tol, 7.1429% -Tol, 0.000007uF, 2221
Cornell DubilierMIN02-002CC070D-F
Mica Capacitor, Mica, 300V, 7.1429% +Tol, 7.1429% -Tol, 0.000007uF, Surface Mount, 2221

Descriptions

Descriptions of Cornell Dubilier MC12CF070D-F provided by its distributors.

Cap Mica 7pF 1000V 0.5pF (3.2 X 2.5 X 2mm) SMD 125C Bulk
Mica SMD Capacitors 7PF 1000V .5%
Mica Capacitor, Multilayer, Mica, 1000V, 7.14% +Tol, 7.14% -Tol, C, 100+/-100ppm/Cel TC, 0.000007uF, Surface Mount, 1210
MICA CHIP1000V | Cornell-Dubilier MC12CF070D-F
1210 (3225Metric) MC 1kV 7pF ±0.5pF 100ppm/C
Multilayer RF Capacitors 1000V
Rf/Microwave Capacitor, 7Pf, 1000V; Capacidad:7Pf; Tolerancia, Capacitancia:± 0.5Pf; Tensión Nominal:1Kv; Tipo De Condensador:1210 [Métrica 3225]; Temperatura De Trabajo Máx.:125°C; Tipo De Empaquetado:Individual; Rango De Producto:- |Cornell Dubilier MC12CF070D-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor