Cornell Dubilier MC12CF040D-F

Cap Mica 4pF 1000V 0.5pF (3.2 X 2.5 X 2mm) SMD 125C Bulk
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12CF040D-F.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC12CD040D-F
Cap Mica 4pF 500V 0.5pF (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC08CA040D-F
MC Series 100 V 4 pF 0805 0.5 pF Tolerance SMD Chip Mica Film Capacitor
Cornell DubilierMIN02-002CC3R9D-F
METAL CLAD MICA, 3.9 Cap, 300V | Cornell-Dubilier MIN02-002CC3R9D-F

Descriptions

Descriptions of Cornell Dubilier MC12CF040D-F provided by its distributors.

Cap Mica 4pF 1000V 0.5pF (3.2 X 2.5 X 2mm) SMD 125C Bulk
Mica SMD Capacitors 4PF 1000V .5%
Mica Capacitor, Multilayer, Mica, 1000V, 12.5% +Tol, 12.5% -Tol, C, 100+/-100ppm/Cel TC, 0.000004uF, Surface Mount, 1210
MICA CHIP1000V | Cornell-Dubilier MC12CF040D-F
1210 (3225Metric) MC 1kV 4pF ±0.5pF 100ppm/C
4pF ¡À0.5pF 1KV 1210 3.2mm*2.5mm*2mm
Multilayer RF Capacitors 1000V
RF/MICROWAVE CAPACITOR, 4PF, 1000V; Capacitance:4pF; Voltage Rating:1kV; Product Range:MC Series; Capacitance Tolerance:± 0.5pF; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor