Cornell Dubilier ESRE181M04B

Capacitor, Al Electrolytic, Cap 180 uF, Tol 20%, Vol-Rtg 4 VDC, SMT, ESR 0.015 Ohms
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier ESRE181M04B.

IHS

Datasheet6 pages23 years ago

Arrow Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31
LTD Date2019-05-01

Related Parts

PanasonicEEFUE0G181R
Cap Aluminum 180uF 4V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
PanasonicEEF-SX0G181ER
Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105C T/R
PanasonicEEFCX0G181R
Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R

Descriptions

Descriptions of Cornell Dubilier ESRE181M04B provided by its distributors.

Capacitor,Al Electrolytic,Cap 180 uF,Tol 20%,Vol-Rtg 4 VDC,SMT,ESR 0.015 Ohms
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917
Aluminum Organic Polymer Capacitors 4V 180uF E CASE
Aluminum Electrolytic Capacitor; Capacitance:180µF; Voltage Rating:4V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:7343; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor