Cornell Dubilier EDS474Z5R5C

Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 9.5mm) Radial StackedCoin 5mm 50 Ohm 1000h 85°C
$ 3.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDS474Z5R5C.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.05%

CAD Models

Download Cornell Dubilier EDS474Z5R5C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cornell Dubilier EDS474Z5R5C provided by its distributors.

Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 9.5mm) Radial StackedCoin 5mm 50 Ohm 1000h 85°C
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
85 ºC Long Life Electric Double Layer Supercapacitor 0.47µF 5.5V
Supercapacitor, 0.47F, 5.5V, 85C | Cornell-Dubilier EDS474Z5R5C
470mF 5.5V -20%~80% 1000h@ 85¡ãC 5.5V 50¦¸@ 1kHz 21.5mm*9.5mm
Supercapacitor, 0.47F, 5.5V; Capacitance:0.47F; Voltage(Dc):5.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:5Mm; Lifetime @ Temperature:1000 Hours @ 85°C; Capacitor Case/Package:Coin; Esr:50Ohm Rohs Compliant: Yes |Cornell Dubilier EDS474Z5R5C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor