
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | EDS474Z3R6C | 0 | 2K | 10h | ||||||||
| Onlinecomponents.com | EDS474Z3R6C | 0 | 450 | Bulk | ||||||||
| RFMW | EDS474Z3R6C | 0 | 1 | Bulk | 3h | |||||||
| Richardson RFPD | EDS474Z3R6C | Contact | 1800 | 8h | ||||||||
| Master Electronics | EDS474Z3R6C | 0 | 450 |
Download datasheets and manufacturer documentation for Cornell Dubilier EDS474Z3R6C.
Download Cornell Dubilier EDS474Z3R6C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Cornell Dubilier EDS474Z3R6C provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:
Download datasheets and manufacturer documentation for Cornell Dubilier EDS474Z3R6C.