Cornell Dubilier EDC473Z5R5H

Cap Supercap 0.047F 5.5V -20% to 80% (11.5 X 5.5mm) Radial Stacked Coin 10mm 120 Ohm 1000h 70C
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDC473Z5R5H.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2019-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Cornell Dubilier EDC473Z5R5H provided by its distributors.

Cap Supercap 0.047F 5.5V -20% to 80% (11.5 X 5.5mm) Radial Stacked Coin 10mm 120 Ohm 1000h 70C
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount
EDC Axial Can - Horizontal electric double layer capacitor 0.453Dia 11.50mm -20% +80% 47mF 5.5V
70 ºC Long Life Electric Double Layer Supercapacitor 0.047µF 5.5V
Supercapacitor, 0.047F, 5.5V, 70C | Cornell-Dubilier EDC473Z5R5H
Supercapacitor, 47000Uf, 5.5V; Capacitance:47000Μf; Voltage(Dc):5.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:10Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Coin Rohs Compliant: Yes |Cornell Dubilier EDC473Z5R5H

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor