Cornell Dubilier EDC334Z5R5H

Cap Supercap 0.33F 5.5V -20% to 80% (11.5 X 5.5mm) Radial Stacked Coin 10mm 75 Ohm 1000h 70C
$ 1.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDC334Z5R5H.

IHS

Datasheet4 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.89%

CAD Models

Download Cornell Dubilier EDC334Z5R5H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Cornell Dubilier EDC334Z5R5H provided by its distributors.

Cap Supercap 0.33F 5.5V -20% to 80% (11.5 X 5.5mm) Radial Stacked Coin 10mm 75 Ohm 1000h 70C
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount
EDC Series 330 mF 5.5 V 75 Ohm -20%, +80% Axial Can Horizontal Supercapacitor
70 ºC Long Life Electric Double Layer Supercapacitor 0.33µF 5.5V
Supercapacitor, 0.33F, 5.5V, 70C | Cornell-Dubilier EDC334Z5R5H
330mF 1000h@ 70¡ãC 5.5V 75¦¸@ 1kHz -20%~80% , 7mm*6mm
Supercapacitors / Ultracapacitors 0.33F 5.5V 70C
0.33F, 5.5V, 70°C; 0.33F, 5.5V, 70°C
Supercapacitor, 0.33F, 5.5V; Capacitance:0.33F; Voltage(Dc):5.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:10Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Coin; Esr:75Ohm Rohs Compliant: Yes |Cornell Dubilier EDC334Z5R5H

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor