Cornell Dubilier EDC105Z6R3C

Cap Supercap 1F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 30 Ohm 1000h 70C
$ 3.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDC105Z6R3C.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2019-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Cornell Dubilier EDC105Z6R3C provided by its distributors.

Cap Supercap 1F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 30 Ohm 1000h 70C
Electric Double Layer Capacitor, 6.3V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
EDC Radial Can electric double layer capacitor 0.846Dia 21.50mm -20% +80% 1F 6.3V
Supercapacitor, 1.0F, 6.3V, 70C | Cornell-Dubilier EDC105Z6R3C
70 ºC Long Life Electric Double Layer Supercapacitor 1µF 6.3V
Supercapacitors / Ultracapacitors 1F 6.3V 70C
Supercapacitor, 1F, 6.3V; Capacitance:1F; Voltage(Dc):6.3V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:5Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Coin; Esr:30Ohm Rohs Compliant: Yes |Cornell Dubilier EDC105Z6R3C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor