Cornell Dubilier EDC105Z5R5C

Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 7.5mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70C
$ 2.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDC105Z5R5C.

IHS

Datasheet4 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Cornell Dubilier EDC105Z5R5C provided by its distributors.

Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 7.5mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70C
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
EDC Series 5.5 v 1.0 F -25+70c 21.5x7.5 LS=5mm Radial Coin SuperCapacitor
Supercapacitor, 1.0F, 5.5V, 70C | Cornell-Dubilier EDC105Z5R5C
70 ºC Long Life Electric Double Layer Supercapacitor 1µF 5.5V
1F 5.5V -20%~80% 1000h@ 70¡ãC 5.5V 30¦¸@ 1kHz 21.5mm*7.5mm
Supercapacitors / Ultracapacitors 1F 5.5V 70C
Supercapacitor, 1F, 5.5V; Capacitance:1F; Voltage(Dc):5.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:5Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Coin; Esr:30Ohm Rohs Compliant: Yes |Cornell Dubilier EDC105Z5R5C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor