
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 338-EDC104Z5R5H-ND | 10,751 | 1 | Bulk | ||||||||
| New Yorker Electronics | EDC104Z5R5H | 0 | 4K | 21h | ||||||||
| Onlinecomponents.com | EDC104Z5R5H | 0 | 25 | Bulk | ||||||||
| Richardson RFPD | EDC104Z5R5H | Contact | 4K | 19h | ||||||||
| RFMW | EDC104Z5R5H | 0 | 1 | Bulk | 14h |
Download datasheets and manufacturer documentation for Cornell Dubilier EDC104Z5R5H.
Download Cornell Dubilier EDC104Z5R5H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Cornell Dubilier EDC104Z5R5H provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:
Download datasheets and manufacturer documentation for Cornell Dubilier EDC104Z5R5H.